
RNF18FTD19R1 | |
|---|---|
DigiKey Part Number | RNF18FTD19R1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF18FTD19R1 |
Description | RES 19.1 OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 19.1 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF18FTD19R1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.071" Dia x 0.130" L (1.80mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01270 € | 63,50 € |
| Unit Price without VAT: | 0,01270 € |
|---|---|
| Unit Price with VAT: | 0,01511 € |

