Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

RNF18FTD150R | |
|---|---|
DigiKey Part Number | RNF18FTD150R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF18FTD150R |
Description | RES 150 OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF18FTD150R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.071" Dia x 0.130" L (1.80mm x 3.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNMF14FAD150R | Stackpole Electronics Inc | 0 | RNMF14FAD150R-ND | 0,00945 € | Upgrade |
| RNMF14FTC150R | Stackpole Electronics Inc | 8.198 | S150CACT-ND | 0,09000 € | Upgrade |
| RNMF14FTD150R | Stackpole Electronics Inc | 0 | RNMF14FTD150R-ND | 0,01498 € | Upgrade |
| RNF18FAD150R | Stackpole Electronics Inc | 0 | RNF18FAD150R-ND | 0,01265 € | Parametric Equivalent |
| RNF18FTC150R | Stackpole Electronics Inc | 0 | 738-RNF18FTC150R-ND | 0,01875 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01265 € | 63,25 € |
| Unit Price without VAT: | 0,01265 € |
|---|---|
| Unit Price with VAT: | 0,01505 € |




