121 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF18FTD121K

DigiKey Part Number
RNF18FTD121KTR-ND - Tape & Reel (TR)
RNF18FTD121KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF18FTD121K
Description
RES 121K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
121 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF18FTD121K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.071" Dia x 0.130" L (1.80mm x 3.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF18FTD121KStackpole Electronics Inc37RNF18FTD121KCT-ND0,08000 €Parametric Equivalent
In-Stock: 37
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03700 €0,37 €
250,03120 €0,78 €
500,02760 €1,38 €
1000,02420 €2,42 €
2500,02052 €5,13 €
5000,01824 €9,12 €
1.0000,01628 €16,28 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01280 €64,00 €
10.0000,01166 €116,60 €
15.0000,01107 €166,05 €
25.0000,01040 €260,00 €
35.0000,01001 €350,35 €
50.0000,00962 €481,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €