
RNF18FTC10R0 | |
|---|---|
DigiKey Part Number | 738-RNF18FTC10R0TR-ND - Tape & Reel (TR) 738-RNF18FTC10R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF18FTC10R0 |
Description | RES 10 OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF18FTC10R0 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.071" Dia x 0.130" L (1.80mm x 3.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNMF14FTC10R0 | Stackpole Electronics Inc | 17.920 | S10CACT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05400 € | 0,54 € |
| 25 | 0,04560 € | 1,14 € |
| 50 | 0,04000 € | 2,00 € |
| 100 | 0,03520 € | 3,52 € |
| 250 | 0,03000 € | 7,50 € |
| 500 | 0,02672 € | 13,36 € |
| 1.000 | 0,02394 € | 23,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01898 € | 94,90 € |
| 10.000 | 0,01735 € | 173,50 € |
| 15.000 | 0,01652 € | 247,80 € |
| 25.000 | 0,01557 € | 389,25 € |
| 35.000 | 0,01501 € | 525,35 € |
| 50.000 | 0,01446 € | 723,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

