Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNF18FBD383R | |
|---|---|
DigiKey Part Number | 738-RNF18FBD383R-ND |
Manufacturer | |
Manufacturer Product Number | RNF18FBD383R |
Description | RES 383 OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 383 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF18FBD383R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.071" Dia x 0.130" L (1.80mm x 3.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF18FAD383R | Stackpole Electronics Inc | 0 | RNF18FAD383R-ND | 0,01255 € | Parametric Equivalent |
| RNF18FBC383R | Stackpole Electronics Inc | 0 | 738-RNF18FBC383R-ND | 0,02725 € | Parametric Equivalent |
| RNF18FTD383R | Stackpole Electronics Inc | 5.000 | 738-RNF18FTD383RCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02442 € | 122,10 € |
| Unit Price without VAT: | 0,02442 € |
|---|---|
| Unit Price with VAT: | 0,02906 € |



