Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNF18FBD10K0 | |
|---|---|
DigiKey Part Number | 738-RNF18FBD10K0-ND |
Manufacturer | |
Manufacturer Product Number | RNF18FBD10K0 |
Description | RES 10K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF18FBD10K0 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.071" Dia x 0.130" L (1.80mm x 3.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF18DAD10K0 | Stackpole Electronics Inc | 0 | RNF18DAD10K0-ND | 0,02584 € | Parametric Equivalent |
| RNF18DTD10K0 | Stackpole Electronics Inc | 0 | RNF18DTD10K0-ND | 0,02584 € | Parametric Equivalent |
| RNF18FAD10K0 | Stackpole Electronics Inc | 0 | RNF18FAD10K0-ND | 0,01255 € | Parametric Equivalent |
| RNF18FTC10K0 | Stackpole Electronics Inc | 0 | RNF18FTC10K0-ND | 0,01861 € | Parametric Equivalent |
| RNF18FTD10K0 | Stackpole Electronics Inc | 60.314 | RNF18FTD10K0CT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02442 € | 122,10 € |
| Unit Price without VAT: | 0,02442 € |
|---|---|
| Unit Price with VAT: | 0,02906 € |



