
RNF18FAD7K15 | |
|---|---|
DigiKey Part Number | 738-RNF18FAD7K15CT-ND - Cut Tape (CT) 738-RNF18FAD7K15TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNF18FAD7K15 |
Description | RES 7.15K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 7.15 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF18FAD7K15 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.071" Dia x 0.130" L (1.80mm x 3.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03700 € | 0,37 € |
| 25 | 0,03080 € | 0,77 € |
| 50 | 0,02700 € | 1,35 € |
| 100 | 0,02370 € | 2,37 € |
| 250 | 0,02012 € | 5,03 € |
| 500 | 0,01788 € | 8,94 € |
| 1.000 | 0,01597 € | 15,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01255 € | 62,75 € |
| 10.000 | 0,01143 € | 114,30 € |
| 15.000 | 0,01085 € | 162,75 € |
| 25.000 | 0,01020 € | 255,00 € |
| 35.000 | 0,00981 € | 343,35 € |
| 50.000 | 0,00943 € | 471,50 € |
| 60.000 | 0,00925 € | 555,00 € |
| 120.000 | 0,00863 € | 1.035,60 € |
| 125.000 | 0,00859 € | 1.073,75 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

