
RNF18FAD4K99 | |
|---|---|
DigiKey Part Number | 738-RNF18FAD4K99CT-ND - Cut Tape (CT) 738-RNF18FAD4K99TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNF18FAD4K99 |
Description | RES 4.99K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF18FAD4K99 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.071" Dia x 0.130" L (1.80mm x 3.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF18FTD4K99 | Stackpole Electronics Inc | 38.995 | RNF18FTD4K99CT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03700 € | 0,37 € |
| 25 | 0,03120 € | 0,78 € |
| 50 | 0,02720 € | 1,36 € |
| 100 | 0,02390 € | 2,39 € |
| 250 | 0,02028 € | 5,07 € |
| 500 | 0,01802 € | 9,01 € |
| 1.000 | 0,01610 € | 16,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01265 € | 63,25 € |
| 10.000 | 0,01152 € | 115,20 € |
| 15.000 | 0,01094 € | 164,10 € |
| 25.000 | 0,01028 € | 257,00 € |
| 35.000 | 0,00989 € | 346,15 € |
| 50.000 | 0,00951 € | 475,50 € |
| 60.000 | 0,00932 € | 559,20 € |
| 120.000 | 0,00870 € | 1.044,00 € |
| 125.000 | 0,00866 € | 1.082,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

