Parametric Equivalent

RNF18DTD69K8 | |
|---|---|
DigiKey Part Number | RNF18DTD69K8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF18DTD69K8 |
Description | RES 69.8K OHM 0.5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 69.8 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF18DTD69K8 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.071" Dia x 0.130" L (1.80mm x 3.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF18DAD69K8 | Stackpole Electronics Inc | 0 | RNF18DAD69K8-ND | 0,02605 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02605 € | 130,25 € |
| Unit Price without VAT: | 0,02605 € |
|---|---|
| Unit Price with VAT: | 0,03100 € |


