
RNF18BBE511R | |
|---|---|
DigiKey Part Number | 738-RNF18BBE511R-ND |
Manufacturer | |
Manufacturer Product Number | RNF18BBE511R |
Description | RES 511 OHM 0.1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 511 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF18BBE511R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.071" Dia x 0.130" L (1.80mm x 3.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20188 € | 1.009,40 € |
| Unit Price without VAT: | 0,20188 € |
|---|---|
| Unit Price with VAT: | 0,24024 € |

