
RNF14JTD470K | |
|---|---|
DigiKey Part Number | 738-RNF14JTD470KTR-ND - Tape & Reel (TR) 738-RNF14JTD470KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF14JTD470K |
Description | RES 470K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14JTD470K Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMP100JR-52-470K | YAGEO | 43.745 | 470KWCT-ND | 0,11000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04200 € | 0,42 € |
| 25 | 0,03520 € | 0,88 € |
| 50 | 0,03080 € | 1,54 € |
| 100 | 0,02700 € | 2,70 € |
| 250 | 0,02300 € | 5,75 € |
| 500 | 0,02042 € | 10,21 € |
| 1.000 | 0,01825 € | 18,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01437 € | 71,85 € |
| 10.000 | 0,01311 € | 131,10 € |
| 15.000 | 0,01246 € | 186,90 € |
| 25.000 | 0,01172 € | 293,00 € |
| 35.000 | 0,01128 € | 394,80 € |
| 50.000 | 0,01085 € | 542,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

