RNF14JTD3K30 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01409 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 4,30580 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,48039 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,26018 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,13707 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,12001 €
Datasheet

Upgrade


YAGEO
In Stock: 572
Unit Price: 0,11000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,40202 €
Datasheet
3.3 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14JTD3K30

DigiKey Part Number
RNF14JTD3K30-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF14JTD3K30
Description
RES 3.3K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14JTD3K30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF14GAD3K30Stackpole Electronics Inc0RNF14GAD3K30-ND0,01409 €Upgrade
CMF073K3000GKEKVishay Dale0CMF073K3000GKEK-ND4,30580 €Upgrade
CMF553K3000BEEAVishay Dale0CMF553K3000BEEA-ND0,48039 €Upgrade
CMF553K3000FEEAVishay Dale0CMF553K3000FEEA-ND0,26018 €Upgrade
CMF553K3000FHEAVishay Dale0CMF553K3000FHEA-ND0,13707 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01409 €70,45 €
Manufacturers Standard Package
Unit Price without VAT:0,01409 €
Unit Price with VAT:0,01677 €