Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNF14JTD39K0 | |
|---|---|
DigiKey Part Number | RNF14JTD39K0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF14JTD39K0 |
Description | RES 39K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14JTD39K0 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF0739K000JKEB | Vishay Dale | 0 | CMF0739K000JKEB-ND | 0,29716 € | Upgrade |
| CMF5539K000BEEK | Vishay Dale | 0 | CMF5539K000BEEK-ND | 0,50576 € | Upgrade |
| CMF5539K000FHEK | Vishay Dale | 0 | CMF5539K000FHEK-ND | 0,14894 € | Upgrade |
| CMF5539K000FKEA70 | Vishay Dale | 0 | CMF5539K000FKEA70-ND | 0,13343 € | Upgrade |
| CMF5539K000FKEB | Vishay Dale | 0 | CMF5539K000FKEB-ND | 0,19772 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00937 € | 46,85 € |
| Unit Price without VAT: | 0,00937 € |
|---|---|
| Unit Price with VAT: | 0,01115 € |


