
RNF14JTD27R0 | |
|---|---|
DigiKey Part Number | RNF14JTD27R0TR-ND - Tape & Reel (TR) RNF14JTD27R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF14JTD27R0 |
Description | RES 27 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14JTD27R0 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04200 € | 0,42 € |
| 25 | 0,03520 € | 0,88 € |
| 50 | 0,03100 € | 1,55 € |
| 100 | 0,02720 € | 2,72 € |
| 250 | 0,02316 € | 5,79 € |
| 500 | 0,02058 € | 10,29 € |
| 1.000 | 0,01839 € | 18,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01449 € | 72,45 € |
| 10.000 | 0,01321 € | 132,10 € |
| 15.000 | 0,01255 € | 188,25 € |
| 25.000 | 0,01181 € | 295,25 € |
| 35.000 | 0,01137 € | 397,95 € |
| 50.000 | 0,01094 € | 547,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

