RNF14JTD270K is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01786 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,02725 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,13343 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,12001 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,14190 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,14298 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,06447 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,15926 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,51794 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,63857 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,90131 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,63857 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,82140 €
Datasheet

Upgrade


YAGEO
In Stock: 16.665
Unit Price: 0,11000 €
Datasheet
270 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14JTD270K

DigiKey Part Number
RNF14JTD270K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF14JTD270K
Description
RES 270K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
270 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14JTD270K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNMF12FTD270KStackpole Electronics Inc0RNMF12FTD270K-ND0,01786 €Upgrade
RNF14JBD270KStackpole Electronics Inc0738-RNF14JBD270K-ND0,02725 €Parametric Equivalent
CMF07270K00GKEAVishay Dale0CMF07270K00GKEA-ND0,13343 €Upgrade
CMF55270K00FKEAVishay Dale0CMF55270K00FKEA-ND0,12001 €Upgrade
CMF55270K00JKEAVishay Dale0CMF55270K00JKEA-ND0,14190 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01409 €70,45 €
Manufacturers Standard Package
Unit Price without VAT:0,01409 €
Unit Price with VAT:0,01677 €