
RNF14JTD1R00 | |
|---|---|
DigiKey Part Number | 738-RNF14JTD1R00TR-ND - Tape & Reel (TR) 738-RNF14JTD1R00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF14JTD1R00 |
Description | RES 1 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14JTD1R00 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF551R0000FKEB | Vishay Dale | 655 | CMF1.00HGCT-ND | 2,12000 € | Upgrade |
| CPF11R0000FKEE6 | Vishay Dale | 1.160 | CPF1.00CCT-ND | 1,78000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07700 € | 0,77 € |
| 25 | 0,06520 € | 1,63 € |
| 50 | 0,05720 € | 2,86 € |
| 100 | 0,05070 € | 5,07 € |
| 250 | 0,04328 € | 10,82 € |
| 500 | 0,03868 € | 19,34 € |
| 1.000 | 0,03478 € | 34,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02780 € | 139,00 € |
| 10.000 | 0,02552 € | 255,20 € |
| 15.000 | 0,02435 € | 365,25 € |
| 25.000 | 0,02302 € | 575,50 € |
| 35.000 | 0,02223 € | 778,05 € |
| 50.000 | 0,02146 € | 1.073,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

