Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
RNF14JTD1M30 | |
|---|---|
DigiKey Part Number | RNF14JTD1M30TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF14JTD1M30 |
Description | RES 1.3M OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.3 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14JTD1M30 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14GAD1M30 | Stackpole Electronics Inc | 0 | RNF14GAD1M30-ND | 0,01409 € | Upgrade |
| CMF551M3000BEEA70 | Vishay Dale | 0 | CMF551M3000BEEA70-ND | 1,69257 € | Upgrade |
| CMF551M3000BER670 | Vishay Dale | 0 | CMF551M3000BER670-ND | 2,40665 € | Upgrade |
| CMF551M3000CHEB | Vishay Dale | 0 | CMF551M3000CHEB-ND | 0,98982 € | Upgrade |
| CMF551M3000DHBF | Vishay Dale | 0 | CMF551M3000DHBF-ND | 3,53390 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02154 € | 107,70 € |
| Unit Price without VAT: | 0,02154 € |
|---|---|
| Unit Price with VAT: | 0,02563 € |



