Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNF14GTD820R | |
|---|---|
DigiKey Part Number | RNF14GTD820R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF14GTD820R |
Description | RES 820 OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14GTD820R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14FBD820R | Stackpole Electronics Inc | 0 | 738-RNF14FBD820R-ND | 0,02725 € | Parametric Equivalent |
| RNF14FTD820R | Stackpole Electronics Inc | 0 | RNF14FTD820R-ND | 0,01255 € | Parametric Equivalent |
| CMF07820R00GKEA | Vishay Dale | 0 | CMF07820R00GKEA-ND | 0,13343 € | Upgrade |
| CMF55820R00FHEB | Vishay Dale | 0 | CMF55820R00FHEB-ND | 0,24461 € | Upgrade |
| CMF55820R00FKEA | Vishay Dale | 0 | CMF55820R00FKEA-ND | 0,12001 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01409 € | 70,45 € |
| Unit Price without VAT: | 0,01409 € |
|---|---|
| Unit Price with VAT: | 0,01677 € |






