Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
RNF14GTD620R | |
|---|---|
DigiKey Part Number | RNF14GTD620R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF14GTD620R |
Description | RES 620 OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14GTD620R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55620R00FHEB | Vishay Dale | 0 | CMF55620R00FHEB-ND | 0,24461 € | Upgrade |
| CMF55620R00FKEA | Vishay Dale | 0 | CMF55620R00FKEA-ND | 0,12001 € | Upgrade |
| CMF55620R00FKEK39 | Vishay Dale | 0 | CMF55620R00FKEK39-ND | 0,74128 € | Upgrade |
| ERL07620R00GKEA500 | Vishay Dale | 0 | 541-ERL07620R00GKEA500TR-ND | 0,48039 € | Parametric Equivalent |
| ERL07620R00GKEB500 | Vishay Dale | 0 | 541-ERL07620R00GKEB500TR-ND | 0,61389 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01409 € | 70,45 € |
| Unit Price without VAT: | 0,01409 € |
|---|---|
| Unit Price with VAT: | 0,01677 € |





