Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
RNF14GTD390R | |
|---|---|
DigiKey Part Number | RNF14GTD390R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF14GTD390R |
Description | RES 390 OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14GTD390R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNMF14FTC390R | Stackpole Electronics Inc | 7.569 | S390CACT-ND | 0,08000 € | Upgrade |
| CMF55390R00FKEA39 | Vishay Dale | 0 | CMF55390R00FKEA39-ND | 0,38603 € | Direct |
| CMF07390R00GKEK | Vishay Dale | 0 | CMF07390R00GKEK-ND | 4,30580 € | Upgrade |
| CMF55390R00BHEA | Vishay Dale | 0 | CMF55390R00BHEA-ND | 0,36717 € | Upgrade |
| CMF55390R00FEEK | Vishay Dale | 0 | CMF55390R00FEEK-ND | 0,28739 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01409 € | 70,45 € |
| Unit Price without VAT: | 0,01409 € |
|---|---|
| Unit Price with VAT: | 0,01677 € |



