Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNF14GTD330K | |
|---|---|
DigiKey Part Number | RNF14GTD330K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF14GTD330K |
Description | RES 330K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14GTD330K Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14FTC330K | Stackpole Electronics Inc | 0 | RNF14FTC330K-ND | 0,01574 € | Parametric Equivalent |
| CMF55330K00FEEA | Vishay Dale | 0 | CMF55330K00FEEA-ND | 0,26226 € | Upgrade |
| CMF55330K00FHEK | Vishay Dale | 0 | CMF55330K00FHEK-ND | 0,15013 € | Upgrade |
| ERL07330K00GKEA500 | Vishay Dale | 0 | 541-ERL07330K00GKEA500TR-ND | 0,48424 € | Parametric Equivalent |
| ERL07330K00GKEB500 | Vishay Dale | 0 | 541-ERL07330K00GKEB500TR-ND | 0,61880 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01421 € | 71,05 € |
| Unit Price without VAT: | 0,01421 € |
|---|---|
| Unit Price with VAT: | 0,01691 € |





