Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
RNF14GTD2M40 | |
|---|---|
DigiKey Part Number | RNF14GTD2M40-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF14GTD2M40 |
Description | RES 2.4M OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.4 MOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14GTD2M40 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF552M4000FHEA | Vishay Dale | 0 | CMF552M4000FHEA-ND | 0,81092 € | Upgrade |
| CMF552M4000FKEA | Vishay Dale | 0 | CMF552M4000FKEA-ND | 0,53233 € | Upgrade |
| ERL072M4000GKEA500 | Vishay Dale | 0 | 541-ERL072M4000GKEA500TR-ND | 1,58502 € | Parametric Equivalent |
| ERL072M4000GKEB500 | Vishay Dale | 0 | 541-ERL072M4000GKEB500TR-ND | 2,06988 € | Parametric Equivalent |
| ERL072M4000GKEK500 | Vishay Dale | 0 | 541-ERL072M4000GKEK500-ND | 4,11910 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02098 € | 104,90 € |
| Unit Price without VAT: | 0,02098 € |
|---|---|
| Unit Price with VAT: | 0,02497 € |



