Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
RNF14GTD18K0 | |
|---|---|
DigiKey Part Number | RNF14GTD18K0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF14GTD18K0 |
Description | RES 18K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14GTD18K0 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14BAC18K0 | Stackpole Electronics Inc | 0 | RNF14BAC18K0-ND | 0,11159 € | Upgrade |
| RNF14BAE18K0 | Stackpole Electronics Inc | 0 | RNF14BAE18K0-ND | 0,18632 € | Upgrade |
| RNF14BTC18K0 | Stackpole Electronics Inc | 0 | RNF14BTC18K0-ND | 0,10313 € | Upgrade |
| RNF14FTE18K0 | Stackpole Electronics Inc | 0 | RNF14FTE18K0-ND | 0,04099 € | Upgrade |
| RNF14FAC18K0 | Stackpole Electronics Inc | 0 | RNF14FAC18K0-ND | 0,01562 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01409 € | 70,45 € |
| Unit Price without VAT: | 0,01409 € |
|---|---|
| Unit Price with VAT: | 0,01677 € |





