Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNF14GBD9K10 | |
|---|---|
DigiKey Part Number | 738-RNF14GBD9K10-ND |
Manufacturer | |
Manufacturer Product Number | RNF14GBD9K10 |
Description | RES 9.1K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 9.1 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14GBD9K10 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14FAC9K10 | Stackpole Electronics Inc | 0 | RNF14FAC9K10-ND | 0,01562 € | Parametric Equivalent |
| ERL079K1000GKEA500 | Vishay Dale | 0 | 541-ERL079K1000GKEA500TR-ND | 0,48039 € | Parametric Equivalent |
| ERL079K1000GKEB500 | Vishay Dale | 0 | 541-ERL079K1000GKEB500TR-ND | 0,61389 € | Parametric Equivalent |
| ERL079K1000GKEK500 | Vishay Dale | 0 | 541-ERL079K1000GKEK500-ND | 2,48890 € | Parametric Equivalent |
| MF1/4DC9101F | KOA Speer Electronics, Inc. | 997 | 2019-MF1/4DC9101F-ND | 0,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,02347 € | 23,47 € |
| Unit Price without VAT: | 0,02347 € |
|---|---|
| Unit Price with VAT: | 0,02793 € |




