Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNF14GBD16K0 | |
|---|---|
DigiKey Part Number | 738-RNF14GBD16K0-ND |
Manufacturer | |
Manufacturer Product Number | RNF14GBD16K0 |
Description | RES 16K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14GBD16K0 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14FAC16K0 | Stackpole Electronics Inc | 0 | RNF14FAC16K0-ND | 0,01574 € | Parametric Equivalent |
| RNF14FTD16K0 | Stackpole Electronics Inc | 0 | RNF14FTD16K0-ND | 0,01265 € | Parametric Equivalent |
| RNF14GTD16K0 | Stackpole Electronics Inc | 0 | RNF14GTD16K0-ND | 0,01421 € | Parametric Equivalent |
| ERL0716K000GKEA500 | Vishay Dale | 0 | 541-ERL0716K000GKEA500TR-ND | 0,48424 € | Parametric Equivalent |
| ERL0716K000GKEB500 | Vishay Dale | 0 | 541-ERL0716K000GKEB500TR-ND | 0,61880 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,02366 € | 23,66 € |
| Unit Price without VAT: | 0,02366 € |
|---|---|
| Unit Price with VAT: | 0,02816 € |





