RNF14GAD4R70 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,03586 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,03030 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,03030 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,02171 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,02171 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,93726 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,47352 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,10344 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 13,97700 €
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 870
Unit Price: 0,18000 €
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 2.181
Unit Price: 0,10000 €
Datasheet
Image for RNF14GAD4R70 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14GAD4R70

DigiKey Part Number
RNF14GAD4R70-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RNF14GAD4R70
Description
RES 4.7 OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14GAD4R70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNMF12FAC4R70Stackpole Electronics Inc0RNMF12FAC4R70-ND0,03586 €Upgrade
RNMF12FTC4R70Stackpole Electronics Inc0RNMF12FTC4R70-ND0,03030 €Upgrade
RNMF12FTD4R70Stackpole Electronics Inc0RNMF12FTD4R70-ND0,03030 €Upgrade
RNF14FAD4R70Stackpole Electronics Inc0RNF14FAD4R70-ND0,02171 €Parametric Equivalent
RNF14FTD4R70Stackpole Electronics Inc0RNF14FTD4R70-ND0,02171 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,02024 €101,20 €
Manufacturers Standard Package
Unit Price without VAT:0,02024 €
Unit Price with VAT:0,02409 €