Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNF14GAD2K70 | |
|---|---|
DigiKey Part Number | RNF14GAD2K70-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNF14GAD2K70 |
Description | RES 2.7K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14GAD2K70 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14FTD2K70 | Stackpole Electronics Inc | 0 | RNF14FTD2K70-ND | 0,01255 € | Parametric Equivalent |
| RNF14GTD2K70 | Stackpole Electronics Inc | 0 | RNF14GTD2K70-ND | 0,01409 € | Parametric Equivalent |
| CMF552K7000BEEB | Vishay Dale | 0 | CMF552K7000BEEB-ND | 0,75463 € | Upgrade |
| CMF552K7000FEEK | Vishay Dale | 0 | CMF552K7000FEEK-ND | 0,28739 € | Upgrade |
| CMF552K7000FHEA | Vishay Dale | 0 | CMF552K7000FHEA-ND | 0,13707 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01409 € | 70,45 € |
| Unit Price without VAT: | 0,01409 € |
|---|---|
| Unit Price with VAT: | 0,01677 € |





