120 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14GTD120K

DigiKey Part Number
738-RNF14GTD120KTR-ND - Tape & Reel (TR)
738-RNF14GTD120KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF14GTD120K
Description
RES 120K OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
120 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14GTD120K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.416
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04200 €0,42 €
250,03560 €0,89 €
500,03120 €1,56 €
1000,02740 €2,74 €
2500,02328 €5,82 €
5000,02068 €10,34 €
1.0000,01848 €18,48 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01455 €72,75 €
10.0000,01327 €132,70 €
15.0000,01261 €189,15 €
25.0000,01187 €296,75 €
35.0000,01142 €399,70 €
50.0000,01099 €549,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €