
RNF14FTE2K37 | |
|---|---|
DigiKey Part Number | 738-RNF14FTE2K37TR-ND - Tape & Reel (TR) 738-RNF14FTE2K37CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF14FTE2K37 |
Description | RES 2.37K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.37 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FTE2K37 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10500 € | 1,05 € |
| 25 | 0,08840 € | 2,21 € |
| 50 | 0,07800 € | 3,90 € |
| 100 | 0,06910 € | 6,91 € |
| 250 | 0,05928 € | 14,82 € |
| 500 | 0,05314 € | 26,57 € |
| 1.000 | 0,04792 € | 47,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03860 € | 193,00 € |
| 10.000 | 0,03556 € | 355,60 € |
| 15.000 | 0,03399 € | 509,85 € |
| 25.000 | 0,03222 € | 805,50 € |
| 35.000 | 0,03117 € | 1.090,95 € |
| 50.000 | 0,03014 € | 1.507,00 € |
| 60.000 | 0,02964 € | 1.778,40 € |
| 120.000 | 0,02794 € | 3.352,80 € |
| 125.000 | 0,02785 € | 3.481,25 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

