
RNF14FTE2K37 | |
|---|---|
DigiKey Part Number | 738-RNF14FTE2K37TR-ND - Tape & Reel (TR) 738-RNF14FTE2K37CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF14FTE2K37 |
Description | RES 2.37K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.37 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FTE2K37 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10600 € | 1,06 € |
| 25 | 0,08880 € | 2,22 € |
| 50 | 0,07840 € | 3,92 € |
| 100 | 0,06940 € | 6,94 € |
| 250 | 0,05956 € | 14,89 € |
| 500 | 0,05338 € | 26,69 € |
| 1.000 | 0,04813 € | 48,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03878 € | 193,90 € |
| 10.000 | 0,03572 € | 357,20 € |
| 15.000 | 0,03415 € | 512,25 € |
| 25.000 | 0,03237 € | 809,25 € |
| 35.000 | 0,03131 € | 1.095,85 € |
| 50.000 | 0,03027 € | 1.513,50 € |
| 60.000 | 0,02978 € | 1.786,80 € |
| 120.000 | 0,02807 € | 3.368,40 € |
| 125.000 | 0,02798 € | 3.497,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

