
RNF14FTE2K10 | |
|---|---|
DigiKey Part Number | 738-RNF14FTE2K10TR-ND - Tape & Reel (TR) 738-RNF14FTE2K10CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF14FTE2K10 |
Description | RES 2.1K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FTE2K10 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10700 € | 1,07 € |
| 25 | 0,09000 € | 2,25 € |
| 50 | 0,07960 € | 3,98 € |
| 100 | 0,07050 € | 7,05 € |
| 250 | 0,06048 € | 15,12 € |
| 500 | 0,05420 € | 27,10 € |
| 1.000 | 0,04887 € | 48,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03937 € | 196,85 € |
| 10.000 | 0,03627 € | 362,70 € |
| 15.000 | 0,03467 € | 520,05 € |
| 25.000 | 0,03287 € | 821,75 € |
| 35.000 | 0,03179 € | 1.112,65 € |
| 50.000 | 0,03074 € | 1.537,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

