Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNF14FTE1K02 | |
|---|---|
DigiKey Part Number | RNF14FTE1K02-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF14FTE1K02 |
Description | RES 1.02K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.02 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FTE1K02 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14BAE1K02 | Stackpole Electronics Inc | 0 | RNF14BAE1K02-ND | 0,18632 € | Upgrade |
| CMF551K0200BEBF | Vishay Dale | 0 | CMF551K0200BEBF-ND | 2,82140 € | Upgrade |
| CMF551K0200BEEA | Vishay Dale | 0 | CMF551K0200BEEA-ND | 0,48039 € | Upgrade |
| CMF551K0200BEEB | Vishay Dale | 0 | CMF551K0200BEEB-ND | 0,75463 € | Upgrade |
| CMF551K0200BEEK | Vishay Dale | 0 | CMF551K0200BEEK-ND | 2,82140 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04099 € | 204,95 € |
| Unit Price without VAT: | 0,04099 € |
|---|---|
| Unit Price with VAT: | 0,04878 € |



