Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNF14FTE13K0 | |
|---|---|
DigiKey Part Number | RNF14FTE13K0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF14FTE13K0 |
Description | RES 13K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FTE13K0 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14BAE13K0 | Stackpole Electronics Inc | 0 | RNF14BAE13K0-ND | 0,18781 € | Upgrade |
| CMF5513K000BEBF | Vishay Dale | 0 | CMF5513K000BEBF-ND | 2,84400 € | Upgrade |
| CMF5513K000BEEA | Vishay Dale | 0 | CMF5513K000BEEA-ND | 0,48424 € | Upgrade |
| CMF5513K000BEEA70 | Vishay Dale | 0 | CMF5513K000BEEA70-ND | 0,52907 € | Upgrade |
| CMF5513K000BEEB | Vishay Dale | 984 | 541-CMF5513K000BEEBCT-ND | 1,76000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03860 € | 193,00 € |
| Unit Price without VAT: | 0,03860 € |
|---|---|
| Unit Price with VAT: | 0,04593 € |



