Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNF14FTD7M50 | |
|---|---|
DigiKey Part Number | RNF14FTD7M50-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF14FTD7M50 |
Description | RES 7.5M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7.5 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FTD7M50 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14FBD7M50 | Stackpole Electronics Inc | 0 | 738-RNF14FBD7M50-ND | 0,04006 € | Parametric Equivalent |
| CMF557M5000FHEA | Vishay Dale | 0 | CMF557M5000FHEA-ND | 0,85156 € | Upgrade |
| CMF557M5000FKEA | Vishay Dale | 0 | CMF557M5000FKEA-ND | 0,56045 € | Upgrade |
| ERL077M5000FKEA500 | Vishay Dale | 0 | 541-ERL077M5000FKEA500TR-ND | 2,52845 € | Parametric Equivalent |
| ERL077M5000FKEB500 | Vishay Dale | 0 | 541-ERL077M5000FKEB500TR-ND | 2,91835 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02154 € | 107,70 € |
| Unit Price without VAT: | 0,02154 € |
|---|---|
| Unit Price with VAT: | 0,02563 € |





