Similar
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent

RNF14FTD732K | |
|---|---|
DigiKey Part Number | RNF14FTD732K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF14FTD732K |
Description | RES 732K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 732 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FTD732K Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNMF14FTD732K | Stackpole Electronics Inc | 0 | RNMF14FTD732K-ND | 0,01498 € | Similar |
| RNF14FBD732K | Stackpole Electronics Inc | 0 | 738-RNF14FBD732K-ND | 0,02747 € | Parametric Equivalent |
| RNF14FTC732K | Stackpole Electronics Inc | 0 | RNF14FTC732K-ND | 0,01574 € | Parametric Equivalent |
| CMF55732K00DHEA | Vishay Dale | 0 | CMF55732K00DHEA-ND | 0,22864 € | Upgrade |
| CMF55732K00FHEA | Vishay Dale | 0 | CMF55732K00FHEA-ND | 0,15153 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01265 € | 63,25 € |
| Unit Price without VAT: | 0,01265 € |
|---|---|
| Unit Price with VAT: | 0,01505 € |






