Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent

RNF14FTD6R65 | |
|---|---|
DigiKey Part Number | RNF14FTD6R65-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF14FTD6R65 |
Description | RES 6.65 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.65 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FTD6R65 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14FBD6R65 | Stackpole Electronics Inc | 0 | 738-RNF14FBD6R65-ND | 0,03626 € | Parametric Equivalent |
| CMF556R6500FKEB | Vishay Dale | 0 | CMF556R6500FKEB-ND | 0,73399 € | Upgrade |
| ERL076R6500FKEK500 | Vishay Dale | 0 | 541-ERL076R6500FKEK500-ND | 14,55050 € | Parametric Equivalent |
| MF1/4DCT52R6R65F | KOA Speer Electronics, Inc. | 4.286 | 2019-MF1/4DCT52R6R65FCT-ND | 0,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02154 € | 107,70 € |
| Unit Price without VAT: | 0,02154 € |
|---|---|
| Unit Price with VAT: | 0,02563 € |





