Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNF14FTD6M81 | |
|---|---|
DigiKey Part Number | RNF14FTD6M81-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF14FTD6M81 |
Description | RES 6.81M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.81 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FTD6M81 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF556M8100FKEA | Vishay Dale | 0 | CMF556M8100FKEA-ND | 0,56045 € | Upgrade |
| ERL076M8100FKEA500 | Vishay Dale | 0 | 541-ERL076M8100FKEA500TR-ND | 2,52845 € | Parametric Equivalent |
| ERL076M8100FKEB500 | Vishay Dale | 0 | 541-ERL076M8100FKEB500TR-ND | 2,91835 € | Parametric Equivalent |
| ERL076M8100FKEK500 | Vishay Dale | 0 | 541-ERL076M8100FKEK500-ND | 5,70590 € | Parametric Equivalent |
| RK1/4DC6814F | KOA Speer Electronics, Inc. | 590 | 2019-RK1/4DC6814F-ND | 1,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02154 € | 107,70 € |
| Unit Price without VAT: | 0,02154 € |
|---|---|
| Unit Price with VAT: | 0,02563 € |




