
RNF14FTD6M49 | |
|---|---|
DigiKey Part Number | 738-RNF14FTD6M49TR-ND - Tape & Reel (TR) 738-RNF14FTD6M49CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF14FTD6M49 |
Description | RES 6.49M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.49 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FTD6M49 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06300 € | 0,63 € |
| 25 | 0,05320 € | 1,33 € |
| 50 | 0,04640 € | 2,32 € |
| 100 | 0,04100 € | 4,10 € |
| 250 | 0,03496 € | 8,74 € |
| 500 | 0,03118 € | 15,59 € |
| 1.000 | 0,02797 € | 27,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02224 € | 111,20 € |
| 10.000 | 0,02037 € | 203,70 € |
| 15.000 | 0,01940 € | 291,00 € |
| 25.000 | 0,01832 € | 458,00 € |
| 35.000 | 0,01767 € | 618,45 € |
| 50.000 | 0,01703 € | 851,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

