Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNF14FTD4M99 | |
|---|---|
DigiKey Part Number | RNF14FTD4M99-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF14FTD4M99 |
Description | RES 4.99M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.99 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FTD4M99 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNMF12FTD4M99 | Stackpole Electronics Inc | 0 | RNMF12FTD4M99-ND | 0,01934 € | Upgrade |
| RNF14FBC4M99 | Stackpole Electronics Inc | 0 | 738-RNF14FBC4M99-ND | 0,03921 € | Parametric Equivalent |
| RNF14FBD4M99 | Stackpole Electronics Inc | 0 | 738-RNF14FBD4M99-ND | 0,03626 € | Parametric Equivalent |
| RNF14FTC4M99 | Stackpole Electronics Inc | 1.540 | RNF14FTC4M99CT-ND | 0,12000 € | Parametric Equivalent |
| CMF554M9900FHEB | Vishay Dale | 4.149 | CMF4.99MHFCT-ND | 2,69000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01712 € | 85,60 € |
| Unit Price without VAT: | 0,01712 € |
|---|---|
| Unit Price with VAT: | 0,02037 € |








