49.9 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FTD49K9

DigiKey Part Number
RNF14FTD49K9TR-ND - Tape & Reel (TR)
RNF14FTD49K9CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF14FTD49K9
Description
RES 49.9K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FTD49K9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03800 €0,38 €
250,03160 €0,79 €
500,02780 €1,39 €
1000,02450 €2,45 €
2500,02080 €5,20 €
5000,01846 €9,23 €
1.0000,01649 €16,49 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01296 €64,80 €
10.0000,01180 €118,00 €
15.0000,01121 €168,15 €
25.0000,01054 €263,50 €
35.0000,01013 €354,55 €
50.0000,00974 €487,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €