Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent

RNF14FTD3M40 | |
|---|---|
DigiKey Part Number | RNF14FTD3M40-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF14FTD3M40 |
Description | RES 3.4M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.4 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FTD3M40 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14FBD3M40 | Stackpole Electronics Inc | 0 | 738-RNF14FBD3M40-ND | 0,04006 € | Parametric Equivalent |
| CMF553M4000FHEB | Vishay Dale | 0 | CMF3.40MHFTR-ND | 1,20232 € | Upgrade |
| ERL073M4000FKEB500 | Vishay Dale | 0 | 541-ERL073M4000FKEB500TR-ND | 2,91835 € | Parametric Equivalent |
| ERL073M4000FKEK500 | Vishay Dale | 0 | 541-ERL073M4000FKEK500-ND | 5,70590 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01712 € | 85,60 € |
| Unit Price without VAT: | 0,01712 € |
|---|---|
| Unit Price with VAT: | 0,02037 € |




