
RNF14FTD3M32 | |
|---|---|
DigiKey Part Number | RNF14FTD3M32TR-ND - Tape & Reel (TR) RNF14FTD3M32CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF14FTD3M32 |
Description | RES 3.32M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.32 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FTD3M32 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF553M3200FHEB | Vishay Dale | 954 | CMF3.32MHFCT-ND | 2,69000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05100 € | 0,51 € |
| 25 | 0,04240 € | 1,06 € |
| 50 | 0,03720 € | 1,86 € |
| 100 | 0,03280 € | 3,28 € |
| 250 | 0,02792 € | 6,98 € |
| 500 | 0,02486 € | 12,43 € |
| 1.000 | 0,02225 € | 22,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01760 € | 88,00 € |
| 10.000 | 0,01608 € | 160,80 € |
| 15.000 | 0,01530 € | 229,50 € |
| 25.000 | 0,01441 € | 360,25 € |
| 35.000 | 0,01389 € | 486,15 € |
| 50.000 | 0,01337 € | 668,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

