RNF14FTD365R is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,11159 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,18632 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01486 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,02725 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,02725 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01562 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,54924 €
Datasheet

Upgrade


Vishay Dale
In Stock: 11
Unit Price: 0,70000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,82140 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,50863 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,62624 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,53040 €
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 899
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 4.975
Unit Price: 0,08000 €
Datasheet
365 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FTD365R

DigiKey Part Number
RNF14FTD365RTR-ND - Tape & Reel (TR)
RNF14FTD365RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF14FTD365R
Description
RES 365 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
365 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FTD365R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF14BAC365RStackpole Electronics Inc0RNF14BAC365R-ND0,11159 €Upgrade
RNF14BAE365RStackpole Electronics Inc0RNF14BAE365R-ND0,18632 €Upgrade
RNMF14FTD365RStackpole Electronics Inc0RNMF14FTD365R-ND0,01486 €Similar
RNF14FBC365RStackpole Electronics Inc0738-RNF14FBC365R-ND0,02725 €Parametric Equivalent
RNF14FBD365RStackpole Electronics Inc0738-RNF14FBD365R-ND0,02725 €Parametric Equivalent
Available To Order
Factory Stock: 5.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03700 €0,37 €
250,03120 €0,78 €
500,02760 €1,38 €
1000,02420 €2,42 €
2500,02052 €5,13 €
5000,01824 €9,12 €
1.0000,01628 €16,28 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01280 €64,00 €
10.0000,01166 €116,60 €
15.0000,01107 €166,05 €
25.0000,01040 €260,00 €
35.0000,01001 €350,35 €
50.0000,00962 €481,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €