RNF14FTD35R7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,02747 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01574 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,24657 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,51270 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,63125 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,55070 €
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 709
Unit Price: 0,15000 €
Datasheet
35.7 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FTD35R7

DigiKey Part Number
RNF14FTD35R7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF14FTD35R7
Description
RES 35.7 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
35.7 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FTD35R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF14FBD35R7Stackpole Electronics Inc0738-RNF14FBD35R7-ND0,02747 €Parametric Equivalent
RNF14FTC35R7Stackpole Electronics Inc0RNF14FTC35R7-ND0,01574 €Parametric Equivalent
CMF5535R700FHEBVishay Dale0CMF35.7HFTR-ND0,24657 €Upgrade
ERL0735R700FKEA500Vishay Dale0541-ERL0735R700FKEA500TR-ND0,51270 €Parametric Equivalent
ERL0735R700FKEB500Vishay Dale0541-ERL0735R700FKEB500TR-ND0,63125 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01265 €63,25 €
Manufacturers Standard Package
Unit Price without VAT:0,01265 €
Unit Price with VAT:0,01505 €