RNF14FTD2R55 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,03626 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 14,55050 €
Datasheet
2.55 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FTD2R55

DigiKey Part Number
RNF14FTD2R55-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF14FTD2R55
Description
RES 2.55 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.55 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FTD2R55 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF14FBD2R55Stackpole Electronics Inc0738-RNF14FBD2R55-ND0,03626 €Parametric Equivalent
ERL072R5500FKEK500Vishay Dale0541-ERL072R5500FKEK500-ND14,55050 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02154 €107,70 €
Manufacturers Standard Package
Unit Price without VAT:0,02154 €
Unit Price with VAT:0,02563 €