Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNF14FTD29R4 | |
|---|---|
DigiKey Part Number | RNF14FTD29R4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF14FTD29R4 |
Description | RES 29.4 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 29.4 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FTD29R4 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14FBC29R4 | Stackpole Electronics Inc | 0 | 738-RNF14FBC29R4-ND | 0,02747 € | Parametric Equivalent |
| RNF14FBD29R4 | Stackpole Electronics Inc | 0 | 738-RNF14FBD29R4-ND | 0,02747 € | Parametric Equivalent |
| CMF5529R400DEBF | Vishay Dale | 0 | CMF5529R400DEBF-ND | 2,84400 € | Upgrade |
| CMF5529R400DEEK | Vishay Dale | 0 | CMF5529R400DEEK-ND | 2,84400 € | Upgrade |
| CMF5529R400DHEA | Vishay Dale | 0 | CMF5529R400DHEA-ND | 0,21812 € | Upgrade |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01265 € | 63,25 € |
| Unit Price without VAT: | 0,01265 € |
|---|---|
| Unit Price with VAT: | 0,01505 € |






