267 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FTD267K

DigiKey Part Number
RNF14FTD267KTR-ND - Tape & Reel (TR)
RNF14FTD267KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF14FTD267K
Description
RES 267K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
267 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FTD267K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55267K00FHEBVishay Dale4.770CMF267KHFCT-ND0,44000 €Upgrade
MF1/4DC2673FKOA Speer Electronics, Inc.9382019-MF1/4DC2673F-ND0,15000 €Parametric Equivalent
In-Stock: 10.569
Factory Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03800 €0,38 €
250,03160 €0,79 €
500,02780 €1,39 €
1000,02440 €2,44 €
2500,02068 €5,17 €
5000,01838 €9,19 €
1.0000,01641 €16,41 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01290 €64,50 €
10.0000,01175 €117,50 €
15.0000,01116 €167,40 €
25.0000,01049 €262,25 €
35.0000,01009 €353,15 €
50.0000,00970 €485,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €