Similar
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNF14FTD1M05 | |
|---|---|
DigiKey Part Number | RNF14FTD1M05-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF14FTD1M05 |
Description | RES 1.05M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.05 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FTD1M05 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNMF14FTD1M05 | Stackpole Electronics Inc | 0 | RNMF14FTD1M05-ND | 0,01486 € | Similar |
| CMF551M0500BEEB | Vishay Dale | 0 | CMF551M0500BEEB-ND | 1,56507 € | Upgrade |
| CMF551M0500BER6 | Vishay Dale | 0 | CMF551M0500BER6-ND | 1,56507 € | Upgrade |
| CMF551M0500FEEA | Vishay Dale | 0 | CMF551M0500FEEA-ND | 1,04156 € | Upgrade |
| CMF551M0500FER6 | Vishay Dale | 0 | CMF551M0500FER6-ND | 1,37901 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01255 € | 62,75 € |
| Unit Price without VAT: | 0,01255 € |
|---|---|
| Unit Price with VAT: | 0,01493 € |




