RNF14FTD15R8 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,75463 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,50576 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,82140 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,21639 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,35132 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,22189 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,14842 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,82140 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,24461 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,82140 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,13343 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,19772 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,21579 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,21579 €
Datasheet
15.8 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FTD15R8

DigiKey Part Number
RNF14FTD15R8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF14FTD15R8
Description
RES 15.8 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
15.8 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FTD15R8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5515R800BEEBVishay Dale0CMF5515R800BEEB-ND0,75463 €Upgrade
CMF5515R800BER6Vishay Dale0CMF5515R800BER6-ND0,50576 €Upgrade
CMF5515R800BHBFVishay Dale0CMF5515R800BHBF-ND2,82140 €Upgrade
CMF5515R800DHEAVishay Dale0CMF5515R800DHEA-ND0,21639 €Upgrade
CMF5515R800DHEBVishay Dale0CMF5515R800DHEB-ND0,35132 €Upgrade
Available To Order
Factory Stock: 10.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01255 €62,75 €
Manufacturers Standard Package
Unit Price without VAT:0,01255 €
Unit Price with VAT:0,01493 €