
RNF14FTD11K3 | |
|---|---|
DigiKey Part Number | RNF14FTD11K3TR-ND - Tape & Reel (TR) RNF14FTD11K3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF14FTD11K3 |
Description | RES 11.3K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 11.3 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FTD11K3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03700 € | 0,37 € |
| 25 | 0,03160 € | 0,79 € |
| 50 | 0,02740 € | 1,37 € |
| 100 | 0,02410 € | 2,41 € |
| 250 | 0,02044 € | 5,11 € |
| 500 | 0,01818 € | 9,09 € |
| 1.000 | 0,01623 € | 16,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01275 € | 63,75 € |
| 10.000 | 0,01161 € | 116,10 € |
| 15.000 | 0,01103 € | 165,45 € |
| 25.000 | 0,01037 € | 259,25 € |
| 35.000 | 0,00997 € | 348,95 € |
| 50.000 | 0,00959 € | 479,50 € |
| 60.000 | 0,00940 € | 564,00 € |
| 120.000 | 0,00877 € | 1.052,40 € |
| 125.000 | 0,00873 € | 1.091,25 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

